


CPF0603B22K1E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B22K1E1TR-ND - Tape & Reel (TR) 1712-CPF0603B22K1E1CT-ND - Cut Tape (CT) 1712-CPF0603B22K1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B22K1E1 |
Description | RES SMD 22.1KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B22K1E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17000 | €1.70 |
| 25 | €0.15840 | €3.96 |
| 50 | €0.14940 | €7.47 |
| 100 | €0.14110 | €14.11 |
| 250 | €0.13116 | €32.79 |
| 500 | €0.12440 | €62.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12651 | €126.51 |
| 2.000 | €0.11853 | €237.06 |
| 3.000 | €0.11612 | €348.36 |
| 5.000 | €0.11364 | €568.20 |
| 7.000 | €0.10920 | €764.40 |
| 10.000 | €0.10479 | €1,047.90 |
| 12.000 | €0.10461 | €1,255.32 |
| 24.000 | €0.10399 | €2,495.76 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

