


CPF0603B160RE1 | |
|---|---|
DigiKey Part Number | A103047TR-ND - Tape & Reel (TR) A103047CT-ND - Cut Tape (CT) A103047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B160RE1 |
Description | RES SMD 160 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B160RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB161V | Panasonic Industry | 10.759 | P160DBCT-ND | €0.08000 | Upgrade |
| RG1608P-161-B-T5 | Susumu | 12.774 | RG16P160BCT-ND | €0.10000 | Upgrade |
| RT0603BRD07160RL | YAGEO | 77 | YAG1540CT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.17120 | €4.28 |
| 50 | €0.16180 | €8.09 |
| 100 | €0.15290 | €15.29 |
| 250 | €0.14212 | €35.53 |
| 500 | €0.13482 | €67.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12816 | €128.16 |
| 2.000 | €0.12219 | €244.38 |
| 3.000 | €0.11899 | €356.97 |
| 5.000 | €0.11526 | €576.30 |
| 7.000 | €0.11298 | €790.86 |
| 10.000 | €0.11071 | €1,107.10 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

