Parametric Equivalent
Parametric Equivalent

CPF0402B5R11E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B5R11E1TR-ND - Tape & Reel (TR) 1712-CPF0402B5R11E1CT-ND - Cut Tape (CT) 1712-CPF0402B5R11E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B5R11E1 |
Description | CPF 0402 5R11 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B5R11E | TE Connectivity Passive Product | 0 | 1712-CPF0402B5R11ETR-ND | €0.09042 | Parametric Equivalent |
| RT0402BRD075R11L | YAGEO | 0 | 13-RT0402BRD075R11L-ND | €0.05219 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18800 | €1.88 |
| 25 | €0.17440 | €4.36 |
| 50 | €0.16480 | €8.24 |
| 100 | €0.15570 | €15.57 |
| 250 | €0.14472 | €36.18 |
| 500 | €0.13726 | €68.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13050 | €130.50 |
| 2.000 | €0.12442 | €248.84 |
| 3.000 | €0.12117 | €363.51 |
| 5.000 | €0.11738 | €586.90 |
| 7.000 | €0.11506 | €805.42 |
| 10.000 | €0.11275 | €1,127.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |



