
CPF0402B402KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0402B402KE1TR-ND - Tape & Reel (TR) 1712-CPF0402B402KE1CT-ND - Cut Tape (CT) 1712-CPF0402B402KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B402KE1 |
Description | CPF 0402 402K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.16600 | €4.15 |
| 50 | €0.15660 | €7.83 |
| 100 | €0.14800 | €14.80 |
| 250 | €0.13756 | €34.39 |
| 500 | €0.13044 | €65.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11746 | €117.46 |
| 2.000 | €0.11195 | €223.90 |
| 3.000 | €0.10900 | €327.00 |
| 5.000 | €0.10556 | €527.80 |
| 7.000 | €0.10345 | €724.15 |
| 10.000 | €0.10136 | €1,013.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

