


CPF0402B3K3E | |
|---|---|
DigiKey Part Number | A119940TR-ND - Tape & Reel (TR) A119940CT-ND - Cut Tape (CT) A119940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K3E |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K3E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16400 | €1.64 |
| 25 | €0.15200 | €3.80 |
| 50 | €0.14360 | €7.18 |
| 100 | €0.13560 | €13.56 |
| 250 | €0.12604 | €31.51 |
| 500 | €0.11952 | €59.76 |
| 1.000 | €0.11359 | €113.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10205 | €510.25 |
| 10.000 | €0.09798 | €979.80 |
| 15.000 | €0.09582 | €1,437.30 |
| 25.000 | €0.09332 | €2,333.00 |
| 35.000 | €0.09181 | €3,213.35 |
| 50.000 | €0.09031 | €4,515.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

