158 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B158KE1

DigiKey Part Number
1712-CPF0402B158KE1TR-ND - Tape & Reel (TR)
1712-CPF0402B158KE1CT-ND - Cut Tape (CT)
1712-CPF0402B158KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B158KE1
Description
RES 158 KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
158 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B158KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.19500€1.95
25€0.18280€4.57
50€0.17400€8.70
100€0.16570€16.57
250€0.15532€38.83
500€0.14790€73.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.14084€140.84
2.000€0.13411€268.22
3.000€0.13032€390.96
5.000€0.12571€628.55
7.000€0.12276€859.32
10.000€0.11971€1,197.10
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600