


CPF0402B12K1E1 | |
|---|---|
DigiKey Part Number | A102604TR-ND - Tape & Reel (TR) A102604CT-ND - Cut Tape (CT) A102604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B12K1E1 |
Description | RES SMD 12.1KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B12K1E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.18440 | €4.61 |
| 50 | €0.17440 | €8.72 |
| 100 | €0.16470 | €16.47 |
| 250 | €0.15320 | €38.30 |
| 500 | €0.14532 | €72.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13818 | €138.18 |
| 2.000 | €0.13177 | €263.54 |
| 3.000 | €0.12834 | €385.02 |
| 5.000 | €0.12435 | €621.75 |
| 7.000 | €0.12190 | €853.30 |
| 10.000 | €0.11947 | €1,194.70 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

