536 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0201B536RE1

DigiKey Part Number
1712-CPF0201B536RE1TR-ND - Tape & Reel (TR)
1712-CPF0201B536RE1CT-ND - Cut Tape (CT)
1712-CPF0201B536RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0201B536RE1
Description
CPF 0201 536R 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
536 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.42500€4.25
25€0.39400€9.85
50€0.37240€18.62
100€0.35230€35.23
250€0.32828€82.07
500€0.31204€156.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.26932€269.32
2.000€0.25744€514.88
3.000€0.25111€753.33
5.000€0.24376€1,218.80
7.000€0.23927€1,674.89
10.000€0.23482€2,348.20
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200