
CPF0201B3K65E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B3K65E1TR-ND - Tape & Reel (TR) 1712-CPF0201B3K65E1CT-ND - Cut Tape (CT) 1712-CPF0201B3K65E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B3K65E1 |
Description | CPF 0201 3K65 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38500 | €3.85 |
| 25 | €0.35720 | €8.93 |
| 50 | €0.33760 | €16.88 |
| 100 | €0.31920 | €31.92 |
| 250 | €0.29740 | €74.35 |
| 500 | €0.28262 | €141.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.26932 | €269.32 |
| 2.000 | €0.25744 | €514.88 |
| 3.000 | €0.25111 | €753.33 |
| 5.000 | €0.24376 | €1,218.80 |
| 7.000 | €0.23927 | €1,674.89 |
| 10.000 | €0.23482 | €2,348.20 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

