
CPF0201B3K09E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B3K09E1TR-ND - Tape & Reel (TR) 1712-CPF0201B3K09E1CT-ND - Cut Tape (CT) 1712-CPF0201B3K09E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B3K09E1 |
Description | CPF 0201 3K09 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.38700 | €3.87 |
| 25 | €0.35880 | €8.97 |
| 50 | €0.33900 | €16.95 |
| 100 | €0.32060 | €32.06 |
| 250 | €0.29864 | €74.66 |
| 500 | €0.28378 | €141.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.27043 | €270.43 |
| 2.000 | €0.25850 | €517.00 |
| 3.000 | €0.25215 | €756.45 |
| 5.000 | €0.24477 | €1,223.85 |
| 7.000 | €0.24027 | €1,681.89 |
| 10.000 | €0.23580 | €2,358.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

