Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar



CPF-A-0805B2K2E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B2K2ETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B2K2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B2K2E |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B2K2E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B2K2E | TE Connectivity Passive Product | 5.133 | A119889CT-ND | €0.16000 | Similar |
| CPF0805B2K2E1 | TE Connectivity Passive Product | 1.934 | A103187CT-ND | €0.24000 | Similar |
| RTAN0805BKE2K20 | Stackpole Electronics Inc | 0 | RTAN0805BKE2K20CT-ND | €0.43000 | Upgrade |
| TNPW08052K20BEEA | Vishay Dale | 5 | 541-2060-1-ND | €0.35000 | Upgrade |
| ERA-6AEB222V | Panasonic Industry | 22.716 | P2.2KDACT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10001 | €500.05 |
| Unit Price without VAT: | €0.10001 |
|---|---|
| Unit Price with VAT: | €0.12001 |







