


CPF-A-0805B150RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B150RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B150RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B150REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B150RE |
Description | RES SMD 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B150RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15800 | €1.58 |
| 25 | €0.14600 | €3.65 |
| 50 | €0.13820 | €6.91 |
| 100 | €0.13050 | €13.05 |
| 250 | €0.12128 | €30.32 |
| 500 | €0.11500 | €57.50 |
| 1.000 | €0.10927 | €109.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09814 | €490.70 |
| 10.000 | €0.09421 | €942.10 |
| 15.000 | €0.09213 | €1,381.95 |
| 25.000 | €0.08972 | €2,243.00 |
| 35.000 | €0.08826 | €3,089.10 |
| 50.000 | €0.08681 | €4,340.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

