


CPF-A-0603B33RE | |
|---|---|
DigiKey Part Number | A124038TR-ND - Tape & Reel (TR) A124038CT-ND - Cut Tape (CT) A124038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B33RE |
Description | RES SMD 33 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B33RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.13640 | €3.41 |
| 50 | €0.12880 | €6.44 |
| 100 | €0.12170 | €12.17 |
| 250 | €0.11312 | €28.28 |
| 500 | €0.10720 | €53.60 |
| 1.000 | €0.10185 | €101.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09142 | €457.10 |
| 10.000 | €0.08773 | €877.30 |
| 15.000 | €0.08578 | €1,286.70 |
| 25.000 | €0.08352 | €2,088.00 |
| 35.000 | €0.08215 | €2,875.25 |
| 50.000 | €0.08079 | €4,039.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

