
CPF-A-0603B14KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B14KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B14KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B14KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B14KE1 |
Description | RES SMD 14K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B14KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B14KE | TE Connectivity Passive Product | 2.571 | 1712-CPF-A-0603B14KECT-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.16840 | €4.21 |
| 50 | €0.15920 | €7.96 |
| 100 | €0.15030 | €15.03 |
| 250 | €0.13972 | €34.93 |
| 500 | €0.13250 | €66.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11997 | €119.97 |
| 2.000 | €0.11436 | €228.72 |
| 3.000 | €0.11135 | €334.05 |
| 5.000 | €0.10784 | €539.20 |
| 7.000 | €0.10569 | €739.83 |
| 10.000 | €0.10355 | €1,035.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

