
CPF-A-0603B100RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B100RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B100RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B100RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B100RE1 |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B100RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B100RE | TE Connectivity Passive Product | 18.848 | 1712-CPF-A-0603B100RECT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.18600 | €4.65 |
| 50 | €0.17560 | €8.78 |
| 100 | €0.16590 | €16.59 |
| 250 | €0.15428 | €38.57 |
| 500 | €0.14634 | €73.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12225 | €122.25 |
| 2.000 | €0.11653 | €233.06 |
| 3.000 | €0.11347 | €340.41 |
| 5.000 | €0.10990 | €549.50 |
| 7.000 | €0.10772 | €754.04 |
| 10.000 | €0.10554 | €1,055.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

