


CPF-A-0603B100KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B100KETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B100KECT-ND - Cut Tape (CT) 1712-CPF-A-0603B100KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B100KE |
Description | RES SMD 100K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B100KE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15500 | €1.55 |
| 25 | €0.14320 | €3.58 |
| 50 | €0.13520 | €6.76 |
| 100 | €0.12770 | €12.77 |
| 250 | €0.11872 | €29.68 |
| 500 | €0.11252 | €56.26 |
| 1.000 | €0.10692 | €106.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09601 | €480.05 |
| 10.000 | €0.09215 | €921.50 |
| 15.000 | €0.09011 | €1,351.65 |
| 25.000 | €0.08775 | €2,193.75 |
| 35.000 | €0.08631 | €3,020.85 |
| 50.000 | €0.08489 | €4,244.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

