


CPF-A-0402B4K7E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B4K7ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B4K7ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B4K7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B4K7E |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B4K7E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.14080 | €3.52 |
| 50 | €0.13280 | €6.64 |
| 100 | €0.12540 | €12.54 |
| 250 | €0.11656 | €29.14 |
| 500 | €0.11050 | €55.25 |
| 1.000 | €0.10499 | €104.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09427 | €471.35 |
| 10.000 | €0.09047 | €904.70 |
| 15.000 | €0.08847 | €1,327.05 |
| 25.000 | €0.08614 | €2,153.50 |
| 35.000 | €0.08473 | €2,965.55 |
| 50.000 | €0.08333 | €4,166.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

