
CJP60J1R2J | |
|---|---|
DigiKey Part Number | 1712-CJP60J1R2J-ND |
Manufacturer | |
Manufacturer Product Number | CJP60J1R2J |
Description | CJP 60W 1R2 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.528" L x 1.575" W (115.00mm x 40.00mm) |
Resistance 1.2 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 60W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.25000 | €23.25 |
| 10 | €16.59800 | €165.98 |
| 25 | €14.79960 | €369.99 |
| Unit Price without VAT: | €23.25000 |
|---|---|
| Unit Price with VAT: | €27.90000 |

