
CJP1000J680RJ | |
|---|---|
DigiKey Part Number | 1712-CJP1000J680RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP1000J680RJ |
Description | CJP 1000W 680R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 15.748" L x 2.362" W (400.00mm x 60.00mm) |
Resistance 680 Ohms | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 1000W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.62000 | €94.62 |
| 10 | €70.78000 | €707.80 |
| 25 | €64.34680 | €1,608.67 |
| 50 | €60.32440 | €3,016.22 |
| 100 | €56.90850 | €5,690.85 |
| Unit Price without VAT: | €94.62000 |
|---|---|
| Unit Price with VAT: | €113.54400 |

