
CJH1250J820RJ | |
|---|---|
DigiKey Part Number | 1712-CJH1250J820RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJH1250J820RJ |
Description | CJH 1250W 820R 5% LEAD |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 15.748" L x 2.638" W (400.00mm x 67.00mm) |
Resistance 820 Ohms | Height - Seated (Max) 1.535" (39.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 1250W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |

