10 MOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J10M

DigiKey Part Number
1712-CFR25J10MCT-ND - Cut Tape (CT)
1712-CFR25J10MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J10M
Description
RES 10M OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J10M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04300€0.43
25€0.03600€0.90
50€0.03160€1.58
100€0.02790€2.79
250€0.02368€5.92
500€0.02106€10.53
1.000€0.01882€18.82
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000€0.01530€61.20
8.000€0.01392€111.36
12.000€0.01322€158.64
20.000€0.01242€248.40
28.000€0.01194€334.32
40.000€0.01147€458.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600