
CFR200J100R | |
|---|---|
DigiKey Part Number | A105983CT-ND - Cut Tape (CT) A105983TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J100R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16900 | €1.69 |
| 25 | €0.14320 | €3.58 |
| 50 | €0.12660 | €6.33 |
| 100 | €0.11250 | €11.25 |
| 250 | €0.09704 | €24.26 |
| 500 | €0.08738 | €43.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.07916 | €79.16 |
| 2.000 | €0.07217 | €144.34 |
| 3.000 | €0.06857 | €205.71 |
| 5.000 | €0.06450 | €322.50 |
| 7.000 | €0.06208 | €434.56 |
| 10.000 | €0.05971 | €597.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

