
CFR16J220K | |
|---|---|
DigiKey Part Number | 1712-CFR16J220KCT-ND - Cut Tape (CT) 1712-CFR16J220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J220K |
Description | RES 220K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J220K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.03280 | €0.82 |
| 50 | €0.02860 | €1.43 |
| 100 | €0.02510 | €2.51 |
| 250 | €0.02128 | €5.32 |
| 500 | €0.01890 | €9.45 |
| 1.000 | €0.01689 | €16.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01328 | €66.40 |
| 10.000 | €0.01209 | €120.90 |
| 15.000 | €0.01149 | €172.35 |
| 25.000 | €0.01080 | €270.00 |
| 35.000 | €0.01039 | €363.65 |
| 50.000 | €0.00999 | €499.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

