470 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB10LH474M

DigiKey Part Number
CB10LH474M-ND
Manufacturer
Manufacturer Product Number
CB10LH474M
Description
TRIMMER 470K OHM 0.15W PC PIN
Customer Reference
Detailed Description
470 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CB10LH474M Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±1000ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
470 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.425" x 0.386" Face (10.80mm x 9.80mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.616 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.616In Stock
Ships from WEC