
BMC2EY0031AN | |
|---|---|
DigiKey Part Number | 1712-BMC2EY0031ANTR-ND - Tape & Reel (TR) 1712-BMC2EY0031ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2EY0031AN |
Description | FERRITE BEAD 31 OHM 1210 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10400 | €1.04 |
| 100 | €0.08540 | €8.54 |
| 1.000 | €0.07027 | €70.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06625 | €132.50 |
| 4.000 | €0.06247 | €249.88 |
| 6.000 | €0.06035 | €362.10 |
| 10.000 | €0.05780 | €578.00 |
| 14.000 | €0.05617 | €786.38 |
| 20.000 | €0.05450 | €1,090.00 |
| 50.000 | €0.05044 | €2,522.00 |
| 100.000 | €0.04786 | €4,786.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

