
BMC2CY0150AN | |
|---|---|
DigiKey Part Number | 1712-BMC2CY0150ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0150ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0150AN |
Description | FERRITE BEAD 150 OHM 1204 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 1 Signal Line Ferrite Bead 1204 (3210 Metric) 450mA 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 450mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1204 (3210 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05349 | €160.47 |
| 6.000 | €0.05044 | €302.64 |
| Unit Price without VAT: | €0.05349 |
|---|---|
| Unit Price with VAT: | €0.06419 |

