
6-2176091-2 | |
|---|---|
DigiKey Part Number | A110486TR-ND - Tape & Reel (TR) A110486CT-ND - Cut Tape (CT) A110486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176091-2 |
Description | RES SMD 255 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176091-2 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2550V | Panasonic Industry | 11.229 | P255DACT-ND | €0.08000 | Direct |
| RT0805BRD07255RL | YAGEO | 11.579 | YAG4862CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22800 | €2.28 |
| 25 | €0.21120 | €5.28 |
| 50 | €0.19960 | €9.98 |
| 100 | €0.18540 | €18.54 |
| 250 | €0.17000 | €42.50 |
| 500 | €0.16642 | €83.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15369 | €153.69 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

