
5-1625868-9 | |
|---|---|
DigiKey Part Number | A110383TR-ND - Tape & Reel (TR) A110383CT-ND - Cut Tape (CT) A110383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1625868-9 |
Description | RES SMD 21.5 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-1625868-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.19680 | €4.92 |
| 50 | €0.18600 | €9.30 |
| 100 | €0.17590 | €17.59 |
| 250 | €0.16360 | €40.90 |
| 500 | €0.15524 | €77.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15801 | €158.01 |
| 2.000 | €0.13303 | €266.06 |
| 3.000 | €0.13011 | €390.33 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

