Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



5-1614971-0 | |
|---|---|
DigiKey Part Number | 5-1614971-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1614971-0 |
Description | RES SMD 61.9K OHM 0.1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-1614971-0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB6192V | Panasonic Industry | 11.206 | P61.9KBCCT-ND | €0.23000 | Upgrade |
| MCA12060D6192BP500 | Vishay | 0 | 231239676193-ND | €0.14308 | Upgrade |
| RG3216N-6192-B-T5 | Susumu | 0 | RG3216N-6192-B-T5-ND | €0.27379 | Upgrade |
| RG3216N-6192-W-T1 | Susumu | 0 | RG3216N-6192-W-T1-ND | €0.38166 | Upgrade |
| RG3216P-6192-B-T1 | Susumu | 0 | RG3216P-6192-B-T1-ND | €0.10921 | Upgrade |





