
3540820RJT | |
|---|---|
DigiKey Part Number | A143581TR-ND - Tape & Reel (TR) A143581CT-ND - Cut Tape (CT) A143581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3540820RJT |
Description | RES 3540 820R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3540820RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.55600 | €5.56 |
| 25 | €0.48320 | €12.08 |
| 50 | €0.44100 | €22.05 |
| 100 | €0.40770 | €40.77 |
| 250 | €0.37388 | €93.47 |
| 500 | €0.35428 | €177.14 |
| 1.000 | €0.33870 | €338.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.31642 | €1,265.68 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

