
3522820RJT | |
|---|---|
DigiKey Part Number | A121308TR-ND - Tape & Reel (TR) A121308CT-ND - Cut Tape (CT) A121308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522820RJT |
Description | RES SMD 820 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522820RJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.42000 | €4.20 |
| 25 | €0.35880 | €8.97 |
| 50 | €0.32400 | €16.20 |
| 100 | €0.29630 | €29.63 |
| 250 | €0.26812 | €67.03 |
| 500 | €0.25184 | €125.92 |
| 1.000 | €0.23891 | €238.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22861 | €457.22 |
| 4.000 | €0.22041 | €881.64 |
| 6.000 | €0.21641 | €1,298.46 |
| 10.000 | €0.21208 | €2,120.80 |
| 14.000 | €0.20960 | €2,934.40 |
| 20.000 | €0.20725 | €4,145.00 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.82800 |


