
3522390RJT | |
|---|---|
DigiKey Part Number | A121234TR-ND - Tape & Reel (TR) A121234CT-ND - Cut Tape (CT) A121234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522390RJT |
Description | RES SMD 390 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522390RJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.41500 | €4.15 |
| 25 | €0.35480 | €8.87 |
| 50 | €0.32000 | €16.00 |
| 100 | €0.29260 | €29.26 |
| 250 | €0.26468 | €66.17 |
| 500 | €0.24854 | €124.27 |
| 1.000 | €0.23571 | €235.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22551 | €451.02 |
| 4.000 | €0.21737 | €869.48 |
| 6.000 | €0.21341 | €1,280.46 |
| 10.000 | €0.20911 | €2,091.10 |
| 14.000 | €0.20664 | €2,892.96 |
| 20.000 | €0.20431 | €4,086.20 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |


