
3522390RFT | |
|---|---|
DigiKey Part Number | A121233TR-ND - Tape & Reel (TR) A121233CT-ND - Cut Tape (CT) A121233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522390RFT |
Description | RES SMD 390 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522390RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.60000 | €6.00 |
| 25 | €0.52200 | €13.05 |
| 50 | €0.47720 | €23.86 |
| 100 | €0.44130 | €44.13 |
| 250 | €0.40496 | €101.24 |
| 500 | €0.38392 | €191.96 |
| 1.000 | €0.36718 | €367.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.35385 | €707.70 |
| 4.000 | €0.34324 | €1,372.96 |
| 6.000 | €0.33806 | €2,028.36 |
| 10.000 | €0.33244 | €3,324.40 |
| 14.000 | €0.32923 | €4,609.22 |
| 20.000 | €0.32619 | €6,523.80 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |


