100 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3522100KFT

DigiKey Part Number
A121116TR-ND - Tape & Reel (TR)
A121116CT-ND - Cut Tape (CT)
A121116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3522100KFT
Description
RES SMD 100K OHM 1% 3W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3522100KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.94000€0.94
10€0.60000€6.00
25€0.52200€13.05
50€0.47720€23.86
100€0.44130€44.13
250€0.40496€101.24
500€0.38392€191.96
1.000€0.36718€367.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.35385€707.70
4.000€0.34324€1,372.96
6.000€0.33806€2,028.36
10.000€0.33244€3,324.40
14.000€0.32923€4,609.22
20.000€0.32619€6,523.80
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.12800