39 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352139RFT

DigiKey Part Number
A115998TR-ND - Tape & Reel (TR)
A115998CT-ND - Cut Tape (CT)
A115998DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352139RFT
Description
RES SMD 39 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352139RFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 14.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.35400€3.54
25€0.30080€7.52
50€0.26980€13.49
100€0.24530€24.53
250€0.22048€55.12
500€0.20608€103.04
1.000€0.19466€194.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.17833€713.32
8.000€0.17257€1,380.56
12.000€0.16976€2,037.12
20.000€0.16671€3,334.20
28.000€0.16496€4,618.88
40.000€0.16331€6,532.40
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800