
352136RFT | |
|---|---|
DigiKey Part Number | A115997TR-ND - Tape & Reel (TR) A115997CT-ND - Cut Tape (CT) A115997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352136RFT |
Description | RES SMD 36 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352136RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.35400 | €3.54 |
| 25 | €0.30080 | €7.52 |
| 50 | €0.26980 | €13.49 |
| 100 | €0.24530 | €24.53 |
| 250 | €0.22048 | €55.12 |
| 500 | €0.20608 | €103.04 |
| 1.000 | €0.19466 | €194.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.17833 | €713.32 |
| 8.000 | €0.17257 | €1,380.56 |
| 12.000 | €0.16976 | €2,037.12 |
| 20.000 | €0.16671 | €3,334.20 |
| 28.000 | €0.16496 | €4,618.88 |
| 40.000 | €0.16331 | €6,532.40 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |


