
352018RJT | |
|---|---|
DigiKey Part Number | A102506TR-ND - Tape & Reel (TR) A102506CT-ND - Cut Tape (CT) A102506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352018RJT |
Description | RES SMD 18 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352018RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.15100 | €1.51 |
| 25 | €0.12320 | €3.08 |
| 50 | €0.10680 | €5.34 |
| 100 | €0.09400 | €9.40 |
| 250 | €0.08104 | €20.26 |
| 500 | €0.07360 | €36.80 |
| 1.000 | €0.06770 | €67.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05927 | €237.08 |
| 8.000 | €0.05630 | €450.40 |
| 12.000 | €0.05486 | €658.32 |
| 20.000 | €0.05329 | €1,065.80 |
| 28.000 | €0.05239 | €1,466.92 |
| 40.000 | €0.05154 | €2,061.60 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |


