
3504G3A825RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A825RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A825RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A825RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A825RFTDF |
Description | RES 825 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A825RFTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.69000 | €4.69 |
| 10 | €3.83500 | €38.35 |
| 25 | €3.61520 | €90.38 |
| 50 | €3.30660 | €165.33 |
| 100 | €3.11670 | €311.67 |
| 250 | €3.01412 | €753.53 |
| 500 | €2.37916 | €1,189.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.74033 | €2,740.33 |
| Unit Price without VAT: | €4.69000 |
|---|---|
| Unit Price with VAT: | €5.62800 |

