
3430H2F2R0TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F2R0TDFTR-ND - Tape & Reel (TR) 1712-3430H2F2R0TDFCT-ND - Cut Tape (CT) 1712-3430H2F2R0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F2R0TDF |
Description | 3430 H2 1% 2R0 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.30500 | €3.05 |
| 25 | €0.25640 | €6.41 |
| 50 | €0.22880 | €11.44 |
| 100 | €0.20670 | €20.67 |
| 250 | €0.18448 | €46.12 |
| 500 | €0.17158 | €85.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.16135 | €161.35 |
| 2.000 | €0.15321 | €306.42 |
| 3.000 | €0.14924 | €447.72 |
| 5.000 | €0.14493 | €724.65 |
| 7.000 | €0.14247 | €997.29 |
| 10.000 | €0.14014 | €1,401.40 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

