
3430A2F68KTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F68KTDFTR-ND - Tape & Reel (TR) 1712-3430A2F68KTDFCT-ND - Cut Tape (CT) 1712-3430A2F68KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F68KTDF |
Description | 3430 A2 1% 68K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.05420 | €2.71 |
| 100 | €0.04470 | €4.47 |
| 250 | €0.03892 | €9.73 |
| 500 | €0.03452 | €17.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.03103 | €31.03 |
| 2.000 | €0.02826 | €56.52 |
| 3.000 | €0.02661 | €79.83 |
| 5.000 | €0.02229 | €111.45 |
| 7.000 | €0.02081 | €145.67 |
| 10.000 | €0.01935 | €193.50 |
| 12.000 | €0.01930 | €231.60 |
| 24.000 | €0.01914 | €459.36 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

