
3430A2F36KTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F36KTDFTR-ND - Tape & Reel (TR) 1712-3430A2F36KTDFCT-ND - Cut Tape (CT) 1712-3430A2F36KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F36KTDF |
Description | 3430 A2 1% 36K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04580 | €4.58 |
| 250 | €0.03832 | €9.58 |
| 500 | €0.03396 | €16.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.02902 | €29.02 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

