240 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F240RTDF

DigiKey Part Number
1712-3430A2F240RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F240RTDFCT-ND - Cut Tape (CT)
1712-3430A2F240RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F240RTDF
Description
3430 A2 1% 240R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.08200€0.82
25€0.06520€1.63
50€0.05540€2.77
100€0.04750€4.75
250€0.03968€9.92
500€0.03514€17.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.03157€31.57
2.000€0.02872€57.44
3.000€0.02734€82.02
5.000€0.02585€129.25
7.000€0.02499€174.93
10.000€0.02418€241.80
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.19200