
2176089-4 | |
|---|---|
DigiKey Part Number | A110208TR-ND - Tape & Reel (TR) A110208CT-ND - Cut Tape (CT) A110208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176089-4 |
Description | RES SMD 11K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176089-4 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21700 | €2.17 |
| 25 | €0.20080 | €5.02 |
| 50 | €0.18960 | €9.48 |
| 100 | €0.17930 | €17.93 |
| 250 | €0.16676 | €41.69 |
| 500 | €0.15822 | €79.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14732 | €147.32 |
| 2.000 | €0.14052 | €281.04 |
| 3.000 | €0.13688 | €410.64 |
| 5.000 | €0.13265 | €663.25 |
| 7.000 | €0.13006 | €910.42 |
| 10.000 | €0.12748 | €1,274.80 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

