Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



1614938-1 | |
|---|---|
DigiKey Part Number | 1614938-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1614938-1 |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1614938-1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE4K99 | Stackpole Electronics Inc | 0 | RNCF0805BKE4K99-ND | €0.07615 | Direct |
| ERA-6AEB4991V | Panasonic Industry | 881 | P4.99KDACT-ND | €0.08000 | Upgrade |
| MCU08050D4991BP500 | Vishay | 1.294 | 749-MCU08050D4991BP500CT-ND | €0.21000 | Upgrade |
| MCU0805MD4991BP100 | Vishay | 0 | MCU0805-4.99K-MBCT-ND | €0.43000 | Upgrade |
| PTN0805E4991BST1 | Vishay Dale Thin Film | 1.071 | 764-1532-1-ND | €0.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.08356 | €417.80 |
| Unit Price without VAT: | €0.08356 |
|---|---|
| Unit Price with VAT: | €0.10027 |







