30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176749-0

DigiKey Part Number
1712-1-2176749-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2176749-0
Description
FERRITE BEAD 30 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
1-2176749-0 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
15mOhm
Manufacturer
TE Connectivity Passive Product
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
30 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.14935€1,194.80
Unit Price without VAT:€0.14935
Unit Price with VAT:€0.17922