
86532-000 | |
|---|---|
DigiKey Part Number | 223-86532-000-ND |
Manufacturer | |
Manufacturer Product Number | 86532-000 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Cable Mount |
Datasheet | Datasheet |
Category | Output Configuration SPST-NC/NO |
Manufacturer TE Connectivity Measurement Specialties | Current 1 A |
Packaging Box | Mounting Type Cable Mount |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature 80°C |
Output Type Switch | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.13000 | €18.13 |
| 5 | €16.51400 | €82.57 |
| 10 | €15.91400 | €159.14 |
| 25 | €15.19720 | €379.93 |
| 50 | €14.70820 | €735.41 |
| 100 | €14.26020 | €1,426.02 |
| 500 | €13.35938 | €6,679.69 |
| Unit Price without VAT: | €18.13000 |
|---|---|
| Unit Price with VAT: | €21.75600 |

