Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-100A-C

DigiKey Part Number
MSP6934-ND
Manufacturer
Manufacturer Product Number
82-100A-C
Description
SENSOR 100PSIA 0.1V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 mV ~ 100 mV
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.1%
Packaging
Bulk
Port Style
No Port
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
Cable with Connector
Pressure Type
Absolute
Maximum Pressure
300PSI (2068.43kPa)
Operating Pressure
100PSI (689.48kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Wheatstone Bridge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60€58.66567€3,519.94
Unit Price without VAT:€58.66567
Unit Price with VAT:€70.39880