
10131380-00 | |
|---|---|
DigiKey Part Number | 223-10131380-00-ND |
Manufacturer | |
Manufacturer Product Number | 10131380-00 |
Description | OPS3 C4-A 12/24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Property Sensor Sensor Digital Output |
Datasheet | Datasheet |
EDA/CAD Models | 10131380-00 Models |
Category | Sensor Type Liquid Property Sensor |
Manufacturer TE Connectivity Measurement Specialties | Output Type Digital |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €373.47000 | €373.47 |
| 5 | €351.38800 | €1,756.94 |
| 12 | €341.11333 | €4,093.36 |
| Unit Price without VAT: | €373.47000 |
|---|---|
| Unit Price with VAT: | €448.16400 |

