Sensor Inclinometer ±65° X or Y Axis 2Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02115002-000

DigiKey Part Number
223-1765-ND
Manufacturer
Manufacturer Product Number
02115002-000
Description
SENSOR INCLINOMETER 65DEG MODULE
Customer Reference
Detailed Description
Sensor Inclinometer ±65° X or Y Axis 2Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
2Hz
Manufacturer
TE Connectivity Measurement Specialties
Voltage Rating
5 V ~ 15 V
Series
Output Type
Voltage
Packaging
Bulk
Interface
Analog
Part Status
Obsolete
Package / Case
Module
Axis
X or Y
Operating Temperature
-40°C ~ 80°C (TA)
Measuring Range
±65°
Base Product Number
Sensitivity
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.