
ANT-GNFPC-SHL150M4 | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL150M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL150M4 |
Description | RF ANT GNSS FPC L1 50MM MHF4 |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNFPC-SHL150M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 1.6, 1.9 | |
Return Loss | - | |
Gain | 3.2dBi, 3.2dBi, 2.6dBi, 2.6dBi | |
Power - Max | 2 W | |
Features | Cable - 50mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |

